B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 681-926
- Mfr. Part No.:
- 8BCH0020.1312A-0
- Manufacturer:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
PHP104,968.85
(exc. VAT)
PHP117,565.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,968.85 |
*price indicative
- RS Stock No.:
- 681-926
- Mfr. Part No.:
- 8BCH0020.1312A-0
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCH0020 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCH0020 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- RO
The B&R hybrid motor cable engineered to facilitate seamless connectivity in ACOPOSmulti drive systems. This robust solution houses motor and encoder wires within a single cable, optimising space and simplifying installation. Designed for high performance, it features an innovative speedtec connector system that ensures secure connections and incorporates an integrated shield plate for enhanced electromagnetic protection. With a Durable construction suitable for cable drag chains and a temperature tolerance from -20°C to +90°C, this cable offers reliability in demanding environments, making it an essential component for Advanced automation applications.
Can be used in cable drag chains for flexible and reliable movement
Combines motor and encoder wires in one cable to reduce clutter
Designed specifically for B&R servo motors with a single-cable solution
Features an innovative speedtec connector system for secure connections
Includes an integrated shield plate to eliminate the need for additional shielding measures
Constructed with oil-resistant materials for durability and longevity
Temperature range from -20°C to +90°C allows for versatile application
High Flex cycle rating of over 3,000,000 for demanding installations
Compliant with major certifications including CE and UL for worldwide compatibility
Related links
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0001 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 80CM10002 Series Motor Cable for Use with Cable Drag Chains
