Siemens Motor Accessories 3RA6813 Series Reversing Contactor
- RS Stock No.:
- 669-335
- Mfr. Part No.:
- 3RA6813-8AB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP26,402.74
(exc. VAT)
PHP29,571.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,402.74 |
*price indicative
- RS Stock No.:
- 669-335
- Mfr. Part No.:
- 3RA6813-8AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Accessory Type | Motor Accessories | |
| Series | 3RA6813 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Accessory Type Motor Accessories | ||
Series 3RA6813 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens infeed left connection for the main circuit features a screw Terminal with 3 slots for Compact load feeders. It supports a maximum Terminal size of 50 mm² and 70 mm². The packaging dimensions are 245.00 x 240.00 x 180.00 mm, and the net weight is 1.463 kg.
Optimized for efficient performance, enhancing process reliability
User-friendly design facilitates easy integration with existing systems
Advanced safety features protect both equipment and personnel
Exceptionally low maintenance requirements reduce operational costs
Designed for versatility, suitable for a range of industrial applications
Related links
- Siemens Motor Accessories 3RA2326 Series Reversing Contactor
- Siemens Motor Accessories 3RA2328 Series Reversing Contactor
- Siemens Motor Accessories 3RA2337 Series Reversing Contactor
- Siemens Motor Accessories 3RA2338 Series Reversing Contactor
- Siemens Motor Accessories 3RA2324 Series Reversing Contactor
- Siemens Motor Accessories 3RA2318 Series Reversing Contactor
- Siemens Motor Accessories 3RA2325 Series Reversing Contactor
- Siemens Motor Accessories 3RA2315 Series Reversing Contactor
