Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140939
- RS Stock No.:
- 651-355
- Mfr. Part No.:
- NEBM-T12W4-R-5-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP6,484.05
(exc. VAT)
PHP7,262.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,484.05 |
*price indicative
- RS Stock No.:
- 651-355
- Mfr. Part No.:
- NEBM-T12W4-R-5-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | RoHS, c CSA us (OL), c UL us (OL) | |
| Model Number | 8140939 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Connecting Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals RoHS, c CSA us (OL), c UL us (OL) | ||
Model Number 8140939 | ||
- COO (Country of Origin):
- CN
The Festo Connecting Cable offers a robust solution for seamless connectivity between field devices and controllers in diverse applications. Designed in accordance with EN 61076-2-111 standards, this cable features a durable M12x1 T-coded socket connection, ensuring reliability in various operational settings. With a flexible length of 5 metres, it is perfectly suited for robot applications and can handle operational voltage ranges of up to 60 V. Its high-quality materials, including a PVC sheath and TPE-U(PUR) housing, guarantee longevity and performance across a wide ambient temperature range of -40 °C to 80 °C, making it an invaluable addition to your automation systems.
Field device side with an M12x1 T-coded socket ensures secure connections
Open end connector system allows for versatile applications
Bending radius accommodates fixed cables from ≥30 mm and moving cables from ≥75 mm
IP67 degree of protection guarantees durability against dust and water ingress
RoHS-compliant materials ensure environmentally responsible use
Corrosion resistance class CRC 0 enhances longevity and reliability
Designed for high-performance robot applications with a cable diameter of 7.5 mm
Related links
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140940
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140938
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140936
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140937
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140935
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178803
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178804
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178802
