Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140940
- RS Stock No.:
- 651-039
- Mfr. Part No.:
- NEBM-T12W4-R-10-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP9,662.69
(exc. VAT)
PHP10,822.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,662.69 |
*price indicative
- RS Stock No.:
- 651-039
- Mfr. Part No.:
- NEBM-T12W4-R-10-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8140940 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connecting Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8140940 | ||
- COO (Country of Origin):
- CN
The Festo Connecting Cable is meticulously designed for seamless integration in field device applications. Its robust construction, adhering to the EN 61076-2-111 standard, ensures reliability and durability in various operational environments. With a weight of 800g, the cable features an M12x1 T-coded connector system, making it ideal for robotic applications. The cable is engineered to function efficiently within a voltage range of DC 0 V to 60 V, supporting current ratings of up to 5 A. Designed to endure harsh conditions, it boasts an impressive ambient temperature range of -40 °C to 80 °C. The cable's flexibility is enhanced by its bending radius specifications, and it is rated for degree of protection IP67, safeguarding against dust and water intrusion.
Optimised for robot applications which ensuring high performance
Employs an M12x1 T-coded connector system for reliable connections
Features an angled cable outlet for flexible installation
Rated for operational voltage ranges up to 60 V for versatile usage
Resistant to corrosion with a CRC rating of 0 offering longevity
Provides shielding against surges up to 1.5 kV enhancing safety
Designed with a suitable bending radius for fixed and moving applications
High degree of protection (IP67) for use in demanding environments
Compliant with EU RoHS Directive which ensuring environmental safety
Related links
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140939
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140938
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140937
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140936
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140935
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178803
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178804
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178802
