Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140938

Subtotal (1 unit)*

PHP4,958.62

(exc. VAT)

PHP5,553.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,958.62

*price indicative

RS Stock No.:
650-524
Mfr. Part No.:
NEBM-T12W4-R-3-LE4
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Connecting Cable

Product Type

Cable

For Use With

Controllers

Series

NEBM

Standards/Approvals

c CSA us (OL), c UL us (OL), RoHS

Model Number

8140938

COO (Country of Origin):
CN
The Festo Connecting Cable is designed to provide reliable connectivity for field devices in various automation applications. Engineered according to the EN 61076-2-111 standard, this cable offers robust functionality with a 4-pin, T-coded M12x1 socket connection, which ensures secure attachment and optimal signal integrity. It operates effectively in a wide ambient temperature range, making it suitable for both static and dynamic setups, while a lightweight construction adds to its versatility. With an impressive bending radius and a PVC sheath, the cable is built to endure demanding operational conditions. The cable's design ensures it meets stringent industry standards, making it the ideal choice for anyone looking to enhance their automation systems with dependable and efficient connections.

Compliant with EN 61076-2-111 for assured performance and compatibility

Resistant to surge with an immunity of 1.5 kV for enhanced safety

Optimised for both static and moving applications with defined bending radius

Flexible cable length of 3 m providing installation adaptability

PVC sheath and TPE-U(PUR) housing for durability in tough environments

Excellent protection with IP67 rating which ensuring reliability in damp conditions

RoHS-compliant materials underline commitment to eco-friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy