Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178803
- RS Stock No.:
- 343-667
- Mfr. Part No.:
- NEBM-L15G24-ES-5-LE24
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP41,378.02
(exc. VAT)
PHP46,343.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,378.02 |
*price indicative
- RS Stock No.:
- 343-667
- Mfr. Part No.:
- NEBM-L15G24-ES-5-LE24
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Model Number | 8178803 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Connecting Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals CE, RoHS, UKCA | ||
Model Number 8178803 | ||
- COO (Country of Origin):
- DE
The Festo Connecting cable is meticulously designed for robust and reliable connectivity between field devices and controllers in demanding environments. With exceptional durability and an impressive operating temperature range, this product ensures consistent performance even under extreme conditions. Its intelligent design facilitates easy integration into existing systems, making it a preferred choice for professional applications in industrial settings. The cables PUR sheath guarantees protection against various environmental stressors, while its specified nominal operating voltage and shielding effectiveness enhance electrical stability and signal integrity. Ideal for energy chain applications, this cable provides peace of mind with its comprehensive compliance to industry standards and regulatory requirements, ensuring you benefit from a product that stands the test of time.
Lightweight design allows for easy handling and installation
Robust cable structure enhances resistance to mechanical wear
Compliant with EU RoHS Directive for environmentally conscious usage
Optimised bending radius ensures flexibility in confined installations
Field device connection type supports multiple configurations
Related links
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178801
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178804
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178802
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140940
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140937
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140936
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140935
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140938
