Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140937
- RS Stock No.:
- 651-038
- Mfr. Part No.:
- NEBM-T12G4-R-10-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP9,153.53
(exc. VAT)
PHP10,251.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,153.53 |
*price indicative
- RS Stock No.:
- 651-038
- Mfr. Part No.:
- NEBM-T12G4-R-10-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Connecting Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | c CSA us (OL), c UL us (OL), RoHS | |
| Model Number | 8140937 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Connecting Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals c CSA us (OL), c UL us (OL), RoHS | ||
Model Number 8140937 | ||
- COO (Country of Origin):
- CN
The Festo Connecting Cable is meticulously crafted for optimal connectivity between field devices and controllers in industrial settings. Engineered to meet the EN 61076-2-111 standard, this robust cable provides reliable performance in demanding environments. With a length of 10 metres and a 4-pin connection, it ensures seamless transmission of data and power. The cable is suitable for various applications, including robotics, and operates effectively within a temperature range of -40 °C to 80 °C. Its durable construction, coupled with a high degree of protection (IP67), guarantees dependable functionality, making it an essential component for reliable system integration.
Designed with a 4-core structure which ensuring effective connectivity and power distribution
Features robust shielding and excellent immunity to surge up to 1.5 kV for enhanced operational reliability
Exhibits excellent flexibility with specified bending radii for both fixed and moving cable applications
Constructed from RoHS-compliant materials contributing to environmentally responsible usage
The cable's PVC sheath and TPE-U housing provide outstanding durability and resistance to corrosive environments
Includes high-alloy stainless steel components for long-lasting strength and reliability in industrial use
Perfectly suitable for robotic applications enhancing automation processes without compromising quality
Related links
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140936
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140935
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140940
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140938
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140939
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178803
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178804
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178802
