Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140935
- RS Stock No.:
- 650-644
- Mfr. Part No.:
- NEBM-T12G4-R-3-LE4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP4,576.26
(exc. VAT)
PHP5,125.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,576.26 |
*price indicative
- RS Stock No.:
- 650-644
- Mfr. Part No.:
- NEBM-T12G4-R-3-LE4
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | Controllers | |
| Series | NEBM | |
| Standards/Approvals | RoHS, c CSA us (OL), c UL us (OL) | |
| Model Number | 8140935 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connecting Cable | ||
Product Type Cable | ||
For Use With Controllers | ||
Series NEBM | ||
Standards/Approvals RoHS, c CSA us (OL), c UL us (OL) | ||
Model Number 8140935 | ||
- COO (Country of Origin):
- CN
The Festo Connecting Cable is designed for reliable connections in robot applications, featuring a robust construction ideal for dynamic environments. With a cable length of 3 metres, this cable facilitates seamless communication between field devices and controllers, ensuring optimal performance. The round, M12x1 T-coded design adheres to EN 61076-2-111, providing a secure, straight cable outlet for enhanced durability. This cable is particularly suited for applications requiring high performance, offering operational voltage ranges up to 60 V and current ratings of 5 A at 40°C, ensuring it meets demanding operational conditions. Its high degree of protection (IP67) guarantees functionality in challenging environments, making this cable an exceptional choice for industrial automation.
Field device side features a reliable round socket connection
Robust screw-type lock ensures secure mounting
Open end connector system on the controller side facilitates easy installation
Operational voltage supports a range from 0 V to 60 V
Immunity to surge rated at 1.5 kV enhances reliability
Cable diameter of 7.5 mm ensures versatility in installation
Characteristics suitable for robot applications improve performance
High-alloy stainless steel components enhance corrosion resistance
Related links
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140937
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140936
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140938
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140940
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140939
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178803
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178804
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178802
