Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178801
- RS Stock No.:
- 343-384
- Mfr. Part No.:
- NEBM-L15G24-ES-1-LE24
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP28,784.18
(exc. VAT)
PHP32,238.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,784.18 |
*price indicative
- RS Stock No.:
- 343-384
- Mfr. Part No.:
- NEBM-L15G24-ES-1-LE24
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | Energy Chains | |
| Series | NEBM | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Model Number | 8178801 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Connecting Cable | ||
Product Type Cable | ||
For Use With Energy Chains | ||
Series NEBM | ||
Standards/Approvals CE, UKCA, RoHS | ||
Model Number 8178801 | ||
- COO (Country of Origin):
- DE
The Festo Connecting cable is engineered for seamless connectivity between field devices and controllers. Suitable for various industrial applications, this cable features a robust design that ensures reliable performance. Constructed with high-quality materials, it accommodates demanding environments, maintaining functionality across a wide temperature range. The cable enhances operational efficiency with its straight cable outlet and numerous connections, making it a versatile choice for complex systems. Ideal for use in energy chains, this cable promises durability and excellent signal integrity.
Constructed from PUR material for enhanced durability
Designed with an optimal bending radius for flexible installation
Equipped with multiple connections to cater to varied requirements
Compatible with energy chains, promoting extended service life
Related links
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178803
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178804
- Festo Connecting Cable NEBM Series Cable for Use with Energy Chains,8178802
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140936
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140940
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140937
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140935
- Festo Connecting Cable NEBM Series Cable for Use with Controllers,8140938
