TE Connectivity Board Accelerometer, SMD, 5-Pin

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP22,192.88

(exc. VAT)

PHP24,856.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP22,192.88PHP11,096.44

*price indicative

RS Stock No.:
680-415
Mfr. Part No.:
810M1-0100X
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Accelerometer

Sensor Type

Accelerometer

Mount Type

Board

Package Type

SMD

Minimum Operating Temperature

-45°C

Pin Count

5

Maximum Operating Temperature

125°C

Series

810M1

Automotive Standard

No

COO (Country of Origin):
CN
The TE Connectivity Accelerometer designed for precision vibration and motion sensing in industrial environments. It features a +/-100 g measurement range and AC output, making it Ideal for dynamic applications such as monitoring and system wake up switch. It ensures easy integration into embedded systems. It performs reliably across a wide temperature ranges from -40° to +125°C and in harsh operating conditions.

Circuit board mountable

Compact design

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy