Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, 0.2, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 59%

View bulk pricing options

Subtotal (1 unit)*

PHP140.15

(exc. VAT)

PHP156.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP140.15-
25 - 99PHP56.2459%
100 - 499PHP48.8765%
500 - 999PHP42.4169%
1000 +PHP35.0474%

*price indicative

RS Stock No.:
886-982
Mfr. Part No.:
GRM31CR61A476ME15L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

47μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

L

Construction

Multi-layer Ceramic

Packaging

Reel Plastic Tape

Mount Type

Surface Mount

Dielectric

X5R

Tolerance

0.2

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Width

1.6mm

Height

1.6mm

Length

3.2mm

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor designed for use in consumer electronics and industrial equipment, providing reliable capacitance for applications that require stability and durability within a Compact form factor.

Offers a rated capacitance of 47μF with a DC voltage rating of 10V

Temperature range of -55 to 85℃ ensures stable performance in various environments

Packaged on reels of 2000 pieces for optimal handling and assembly

Capacitance tolerance of +/-20% facilitates design flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy