Murata 1 μF Multilayer Ceramic Capacitor, 6.3V dc, 0.2, Surface Mount
- RS Stock No.:
- 887-034
- Mfr. Part No.:
- GRT033R60J105ME13D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP9.22
(exc. VAT)
PHP10.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 48 | PHP4.61 | PHP9.22 |
| 50 + | PHP1.845 | PHP3.69 |
*price indicative
- RS Stock No.:
- 887-034
- Mfr. Part No.:
- GRT033R60J105ME13D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRT | |
| Width | 300μm | |
| Height | 300μm | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X5R | ||
Tolerance 0.2 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRT | ||
Width 300μm | ||
Height 300μm | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor offers a reliable solution for automotive infotainment equipment and industrial applications. Designed with AEC-Q200 compliance, these capacitors ensure optimal performance across varied conditions and voltage ranges.
AEC-Q200 compliant for automotive reliability
Operating temperature range of -55°C to 85°C
Capacitance Value of 1μF with a voltage rating of 6.3V
Capacitance tolerance of +/-20%, ensuring consistent performance
Related links
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
