Murata 10 μF Multilayer Ceramic Capacitor, 6.3V dc, 0.2, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

PHP13,976.00

(exc. VAT)

PHP15,652.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
4000 - 16000PHP3.494PHP13,976.00-
20000 +PHP3.389PHP13,556.003%

*price indicative

RS Stock No.:
887-063
Mfr. Part No.:
GRM188R60J106ME47D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V dc

Package/Case

D

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

X5R

Tolerance

0.2

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Height

800μm

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor designed for essential functionality in consumer and industrial electronics. It provides reliable capacitance in Compact dimensions, suitable for applications demanding both size efficiency and effective performance.

Rated capacitance of 10μF ensures stable performance across various applications

Operating voltage of DC 6.3V accommodates different circuit requirements

Temperature range of -55 to 85℃ allows adaptation to diverse environments

Low dissipation factor of DF≦0.1 enhances energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy