Murata 1 μF Multilayer Ceramic Capacitor, 10V dc, 0.2, Surface Mount
- RS Stock No.:
- 887-076
- Mfr. Part No.:
- GRM033C81A105ME05D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP276.50
View bulk pricing optionsSubtotal (1 unit)*
PHP18.44
(exc. VAT)
PHP20.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP18.44 | - |
| 25 - 99 | PHP7.38 | PHP276.50 |
| 100 - 499 | PHP6.45 | PHP1,199.00 |
| 500 - 999 | PHP5.53 | PHP6,455.00 |
| 1000 + | PHP4.61 | PHP13,830.00 |
*price indicative
- RS Stock No.:
- 887-076
- Mfr. Part No.:
- GRM033C81A105ME05D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Paper Tape | |
| Dielectric | X6S | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Length | 600μm | |
| Width | 300μm | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Paper Tape | ||
Dielectric X6S | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Length 600μm | ||
Width 300μm | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
The Murata ceramic capacitor offers superior performance in consumer and industrial electronic applications. Its reliability makes it Ideal for electronic devices with specific capacitance requirements, ensuring effective energy storage and management.
Rated voltage of DC 10V supports various applications
Capacitance of 1μF provides stability in performance
Temperature characteristics range from -55 to 105°C ensures operational reliability
Compact package dimensions allow for efficient space utilisation in designs
Related links
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
