Murata 22 μF Multilayer Ceramic Capacitor, 25V dc, 0.2, Surface Mount
- RS Stock No.:
- 886-989
- Mfr. Part No.:
- GRM31CC81E226ME11L
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP82,898.00
(exc. VAT)
PHP92,846.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP41.449 | PHP82,898.00 |
*price indicative
- RS Stock No.:
- 886-989
- Mfr. Part No.:
- GRM31CC81E226ME11L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 25V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | L | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 25V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case L | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X6S | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
The Murata ceramic capacitor designed for use in devices that demand high reliability and performance. This component offers stable capacitance and dependable operation in various electronic applications.
Rated capacitance of 22μF with a tolerance of +/-20%
Operates within a temperature range of -55°C to 105°C
DC voltage rating of 25V ensures safe operation in many circuits
Capacitance change due to temperature is carefully controlled
Related links
- Murata 22 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
