Murata 47 μF Multilayer Ceramic Capacitor, 10V dc, 0.2, Surface Mount
- RS Stock No.:
- 886-981
- Mfr. Part No.:
- GRM31CR61A476ME15L
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
PHP66,090.00
(exc. VAT)
PHP74,020.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | PHP33.045 | PHP66,090.00 |
*price indicative
- RS Stock No.:
- 886-981
- Mfr. Part No.:
- GRM31CR61A476ME15L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | L | |
| Construction | Multi-layer Ceramic | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X5R | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case L | ||
Construction Multi-layer Ceramic | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X5R | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor designed for use in consumer electronics and industrial equipment, providing reliable capacitance for applications that require stability and durability within a Compact form factor.
Offers a rated capacitance of 47μF with a DC voltage rating of 10V
Temperature range of -55 to 85℃ ensures stable performance in various environments
Packaged on reels of 2000 pieces for optimal handling and assembly
Capacitance tolerance of +/-20% facilitates design flexibility
Related links
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
