Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, 0.2, Surface Mount
- RS Stock No.:
- 886-980
- Mfr. Part No.:
- GRM32EC80J107ME20L
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP1,659.50
View bulk pricing optionsSubtotal (1 unit)*
PHP110.64
(exc. VAT)
PHP123.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP110.64 | - |
| 25 - 99 | PHP44.26 | PHP1,659.50 |
| 100 - 499 | PHP38.73 | PHP7,191.00 |
| 500 + | PHP33.19 | PHP38,725.00 |
*price indicative
- RS Stock No.:
- 886-980
- Mfr. Part No.:
- GRM32EC80J107ME20L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 6.3V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | L | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Height | 2.5mm | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100μF | ||
Voltage 6.3V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case L | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X6S | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
Height 2.5mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor offers exceptional electrical performance with a capacitance of 100μF and a rated voltage of 6.3V, catering specifically for consumer and industrial electronics.
Temperature operating range from -55 to 105℃ ensures reliability across diverse environments
High capacitance Value of 100μF supports various electronic applications without compromising performance
Rated voltage of 6.3V safeguards against electrical overloads
Solderability is guaranteed with 95% coverage for optimal connectivity
Related links
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 10 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
