Murata 2.2 μF Multilayer Ceramic Capacitor, 10V dc, 0.2, Surface Mount
- RS Stock No.:
- 886-892
- Mfr. Part No.:
- GRM033R61A225ME47D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP553.25
View bulk pricing optionsSubtotal (1 unit)*
PHP36.88
(exc. VAT)
PHP41.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP36.88 | - |
| 25 - 99 | PHP14.75 | PHP553.25 |
| 100 - 499 | PHP12.91 | PHP2,397.00 |
| 500 - 999 | PHP11.06 | PHP12,910.00 |
| 1000 + | PHP9.22 | PHP27,660.00 |
*price indicative
- RS Stock No.:
- 886-892
- Mfr. Part No.:
- GRM033R61A225ME47D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | 0.2 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 600μm | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Height | 300μm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X5R | ||
Tolerance 0.2 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 600μm | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Height 300μm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor designed for diverse consumer and industrial applications, providing reliable performance in Compact sizes. Its primary function is to ensure stable capacitance in electronic circuits under a range of environmental conditions.
Designed for consumer and industrial equipment usage, enhancing circuit reliability
Operates across a temperature range of -55 to 85°C, ensuring durability
Offers a capacitance Value of 2.2μF with a maximum DC voltage of 10V
Complies with rigorous testing standards including JIS C 5101 and IEC60384
Related links
- Murata 2.2 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 4.7 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 47 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 1 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 100 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
- Murata 22 μF Multilayer Ceramic Capacitor 0.2, Surface Mount
