TE Connectivity, 38999 Series III, Copper Alloy Straight 100 Way Cable MIL Spec Circular Connector Male Olive Drab, Male

This image is representative of the product range

Subtotal (1 unit)*

PHP58,708.76

(exc. VAT)

PHP65,753.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,708.76

*price indicative

RS Stock No.:
785-902
Mfr. Part No.:
DTS26W23-35PN
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

MIL Spec Circular Connector

Number of Contacts

100

Current

5A

Contact Gender

Male

Connector Gender

Male

Shell Size

25

Mount Type

Cable

Military Standard

MIL-DTL-38999

Mating Type

Threaded

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Connector Size

35

Maximum Operating Temperature

175°C

Orientation

Straight

Housing Material

Aluminium Alloy

Series

38999 Series III

Shell Plating

Olive Drab Cadmium

Contact Material

Copper Alloy

Colour

Olive Drab

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity connector offers robust connection solutions is designed for demanding environments, ensuring reliable operation in aerospace, defence, and marine applications.

Environmentally sealed for optimal performance

Constructed with Durable stainless steel or composite materials

Supports a wide range of contact sizes, enhancing versatility

Features a threaded coupling mechanism for secure connections

Operating temperatures range from -65°C to +200°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy