Kern Objective Lens, For OBN 148
- RS Stock No.:
- 920-851
- Mfr. Part No.:
- OBB-A1393
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP32,379.81
(exc. VAT)
PHP36,265.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,379.81 |
*price indicative
- RS Stock No.:
- 920-851
- Mfr. Part No.:
- OBB-A1393
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 148 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 148 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Microscope Objective's primary function is to deliver exceptional optical performance with a 100x objective magnification, ensuring clear and detailed imaging for scientific applications.
Infinity Plan objective quality provides superior imaging clarity
Numerical aperture of 1.25 improves light-gathering capability
Compact working distance of 0.19 mm offers versatility in microscopy
