Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-470
- Mfr. Part No.:
- OZB-A5402
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP56,988.47
(exc. VAT)
PHP63,827.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,988.47 |
*price indicative
- RS Stock No.:
- 908-470
- Mfr. Part No.:
- OZB-A5402
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern sophisticated beam splitter designed for precise beam splitting with a 50:50 division for enhanced optical applications. This model ensures high clarity and superior performance in various settings.
Trinocular beam splitter division for optimal light distribution
Category classified under brand optics for reliability
Capable of operating within a storage temperature range from -5 °C to 40 °C
