Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-455
- Mfr. Part No.:
- OZB-A4816
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 908-455
- Mfr. Part No.:
- OZB-A4816
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand insert designed specifically for optical instruments, enhancing functionality with its precise compatibility and robust construction.
Constructed from Durable plastic for long-lasting use
Features a diameter of 59.5 mm for precise fitting
Rated for storage temperatures between -5 °C and 40 °C
Efficient packing dimensions of 100x100x10 mm for easy storage
Weighs approximately 0.10 kg net, ensuring easy handling
Delivers within 1 day, ensuring quick availability
