Kern Optical, For Optical Instruments
- RS Stock No.:
- 908-469
- Mfr. Part No.:
- OZB-A5401
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP56,988.47
(exc. VAT)
PHP63,827.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,988.47 |
*price indicative
- RS Stock No.:
- 908-469
- Mfr. Part No.:
- OZB-A5401
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern sophisticated beam splitter designed to divide light efficiently with a 100:0 ratio. It is perfect for applications that need precise optical alignment and accurate light distribution.
Trinocular beam splitter provides a unique 1000 division for optimal light utilisation
Compact packaging dimensions of 200x135x105 mm enhance storage and handling
Lightweight design with a net weight of approximately 0.80 kg for ease of use
Constructed with no prohibited substances, aligning with safety and environmental standards
