Kern Objective Lens, For OCM 167

N

Subtotal (1 unit)*

PHP22,449.73

(exc. VAT)

PHP25,143.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,449.73

*price indicative

RS Stock No.:
908-432
Mfr. Part No.:
OBB-A1605
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Objective Lens

Product Type

Microscope

For Use With

OCM 167

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Microscope Objective designed for precision imaging with a 10x magnification, ensuring detailed observations in professional settings.

Infinity Plan objective quality ensures Sharp images throughout the field of view

Numerical Aperture of 0.25 enhances light-gathering capability for better clarity

A 10.3 mm working distance provides ample space for sample manipulation

Constructed with anti-fungal material for longevity in diverse environments

Handles storage temperatures from -5 °C to 40 °C, providing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy