Kern Optical, For OBL 156
- RS Stock No.:
- 908-417
- Mfr. Part No.:
- OBB-A1578
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP25,040.12
(exc. VAT)
PHP28,044.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,040.12 |
*price indicative
- RS Stock No.:
- 908-417
- Mfr. Part No.:
- OBB-A1578
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OBL 156 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OBL 156 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern binocular lens barrel is engineered for precision observation, facilitating a clear and adjustable viewing experience in various optical applications.
Tube type is binocular with a 30° angle of inclination for enhanced comfort
Offers 360° rotation for flexible viewing angles
Interpupillary distance adjustable between 50 mm and 75 mm for personalised fit
