Kern Optical, For OBL 146
- RS Stock No.:
- 908-418
- Mfr. Part No.:
- OBB-A1580
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP34,538.73
(exc. VAT)
PHP38,683.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,538.73 |
*price indicative
- RS Stock No.:
- 908-418
- Mfr. Part No.:
- OBB-A1580
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | OBL 146 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With OBL 146 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern trinocular lens barrel offers a versatile solution for optical instrumentation, specifically designed to enhance microscopy experiences through features that support user adaptability and functionality.
Tube type features a trinocular design for diverse observational needs
Inclination angle of 30° improves ergonomic viewing
Allows 360° rotation of the tube for flexible observation angles
