Kern Optical, For Optical Instruments
- RS Stock No.:
- 920-843
- Mfr. Part No.:
- OBB-A1380
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP9,497.81
(exc. VAT)
PHP10,637.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,497.81 |
*price indicative
- RS Stock No.:
- 920-843
- Mfr. Part No.:
- OBB-A1380
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Optical | |
| For Use With | Optical Instruments | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Optical | ||
For Use With Optical Instruments | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern condenser designed for enhancing microscope functionality through superior light concentration and clarity, featuring an Abbe condenser for precise observation.
Condenser type is Abbe, suitable for improved imaging
Aperture of 1.25 ensures optimal light gathering
Environmental storage temperature range is -5 °C to 40 °C
Dimensions of packaging are 80x80x70 mm for compactness
Net weight is approximately 0.30 kg, making it portable
Shipping weight stands at 0.80 kg, including packaging
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
