Kern Accessories, For OBL 156
- RS Stock No.:
- 863-042
- Mfr. Part No.:
- OBB-A1422
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP21,586.81
(exc. VAT)
PHP24,177.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,586.81 |
*price indicative
- RS Stock No.:
- 863-042
- Mfr. Part No.:
- OBB-A1422
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Accessories | |
| Product Type | Microscope | |
| For Use With | OBL 156 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Accessories | ||
Product Type Microscope | ||
For Use With OBL 156 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Darkfield condenser is an essential optical instrument designed to enhance microscopy by facilitating clear observation of transparent specimens. Its paraboloid system ensures precise imaging with an aperture range of 0.85 to 0.91.
Darkfield condenser features a fixed mounting for stability
Aperture range of 0.85 to 0.91 optimises light collection
Designed for use in environmental conditions ranging from -5 °C to 40 °C
Compact packaging dimensions of 80x80x70 mm for easy storage
Lightweight design with a net weight of approximately 0.30 kg
