ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 13A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-762
- Mfr. Part No.:
- 2CCG000125R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP21,092.54
(exc. VAT)
PHP23,623.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,092.54 |
*price indicative
- RS Stock No.:
- 720-762
- Mfr. Part No.:
- 2CCG000125R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Depth | 74.5mm | |
| Height | 102mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 54mm | ||
Depth 74.5mm | ||
Height 102mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for reliable protection in electrical installations. With a robust 3-pole configuration and a tripping characteristic of type K, this device is engineered to handle short-circuit and overloads effectively, ensuring safety and stability in your electrical systems. Its rated service short-circuit breaking capacity is suitable for various applications, providing exceptional durability and operational efficiency. It also complies with stringent environmental standards, making it a sustainable choice for modern installations. Offering Advanced features and ease of installation, this circuit breaker is Ideal for reliable use within diverse electrical setups.
Rated breaking capacity of 40 kA at 230 V and 400 V ensures enhanced protection against faults
Designed for 10,000 electrical and mechanical endurance cycles, guaranteeing long-lasting performance
Features a contact position indicator with red and green markings for clear operational status communication
Rated operational voltage of up to 480 V, making it versatile for different environments
Compact design with a net weight of 360 g, facilitating easy integration into modular setups
Ambient Air operation temperature range of -25 to 60 °C, ensuring functionality in diverse conditions
Environmental compliance under RoHS and REACH standards, highlighting its sustainability features
Compatible with a range of accessories, enhancing its customisation and functionality
Standardised dimensions allow straightforward installation within modular DIN rail systems
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 2A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 3A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
