ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 6A, K, 480V AC, 20 kA Breaking Capacity

N

Subtotal (1 unit)*

PHP17,899.52

(exc. VAT)

PHP20,047.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,899.52

*price indicative

RS Stock No.:
720-463
Mfr. Part No.:
2CCG000109R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

6A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

20kA

Range

SUP400

Series

2CC

IP Rating

IP20

Width

36mm

Standards/Approvals

RoHS

Depth

74.5mm

Height

102mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to provide optimal protection for your electrical systems. With a robust structure engineered for durability, it meets essential safety standards while offering seamless operation across various applications. The product features an extended breaking capacity of 40kA, ensuring reliable performance in critical conditions. Its Compact design, measuring 36mm in width and 102mm in height, allows for installation in tight spaces. Configured with a power loss of just 3.2W, it guarantees energy efficiency without compromising on safety.

Rated short-circuit breaking capacity of 40 kA for reliable protection

Compact dimensions of 36 mm width, fitting easily into standard installations

Supports a rated service short-circuit breaking capacity of up to 20 kA

Engineered for long-lasting mechanical and electrical endurance, rated at 10,000 cycles each

Flexibility in connection with capacities of 0.75 to 25 mm² for flexible cables

Features a tripping characteristic K, suitable for various applications

IP20 degree of protection safeguards internal components against dust and solid objects

Rated insulation voltage up to 500 V, ensuring robust electrical isolation

Complies with RoHS and REACH regulations for material safety and environmental sustainability

Supported by ABB's extensive certification and safety compliance

Related links