ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 8A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-464
- Mfr. Part No.:
- 2CCG000110R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP17,899.52
(exc. VAT)
PHP20,047.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,899.52 |
*price indicative
- RS Stock No.:
- 720-464
- Mfr. Part No.:
- 2CCG000110R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 8A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Height | 102mm | |
| Depth | 74.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 8A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Height 102mm | ||
Depth 74.5mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for exceptional performance in protecting electrical circuits. Engineered for two-pole configurations, this model boasts a rated current of 8 A and an impressive rated ultimate short-circuit breaking capacity of 40 kA, ensuring it can handle substantial fault currents. Its energy-limiting class 3 feature enhances electrical safety by minimising the energy let-through during a short circuit, significantly reducing potential damage. The product's Compact dimensions and versatile mounting options make it Ideal for various installations, positioning it as a reliable choice for both residential and commercial applications. Furthermore, its compliance with international standards reflects a commitment to quality and reliability, providing peace of mind for users.
Rated service short-circuit breaking capacity of 20 kA ensures reliable protection
Built to withstand harsh operations with an ambient temperature range from -25 to 60 °C
Excellent mechanical and electrical endurance with up to 10,000 cycles
Packed with features like a tightening torque of 2.8 N·m for secure installation
Clear red/green indications for ON/OFF status facilitate user-friendly operation
Designed with minimal footprint, measuring just 36 mm in width, for efficient use of space
Constructed from materials compliant with RoHS and REACH directives, promoting environmental sustainability
Flexible connection capacity accommodates varying wire sizes from 0.75 to 25 mm²
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 8A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 2A 480V AC, 20 kA Breaking Capacity
