ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 5A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-752
- Mfr. Part No.:
- 2CCG000117R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP17,899.52
(exc. VAT)
PHP20,047.46
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,899.52 |
*price indicative
- RS Stock No.:
- 720-752
- Mfr. Part No.:
- 2CCG000117R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 5A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Height | 102mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 5A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Height 102mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for reliable protection of electrical circuits. With a Compact 2P configuration and a rated current of 5 A, it safeguards sensitive equipment while ensuring Peak performance. This breaker offers an impressive short-circuit breaking capacity of up to 40 kA, making it Ideal for both residential and commercial applications. Engineered with a K tripping characteristic, it provides enhanced reliability and efficiency, effectively interrupting fault currents with precision. In addition, it features a Degree of Protection rating of IP20, ensuring it remains Durable in various environments. Its lightweight design and simple installation process make it an exceptional choice for any electrical distribution system.
Compact 2P design perfect for space-saving installation
High short-circuit breaking capacity of up to 40 kA for robust safety
K tripping characteristic tailored for optimal performance
Suitable for a wide range of applications in residential and commercial settings
Low power loss at only 2.2 W for improved energy efficiency
Operating temperature range of -25 to 60 °C for versatility in diverse environments
Electrical endurance rated for 10,000 cycles, ensuring long-term reliability
Flexible connecting capacity accommodating various wire sizes from 0.75 to 25 mm²
IP20 rating provides adequate protection against dust and moisture ingress
Includes comprehensive installation instructions for ease of use
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 16A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 8A 480V AC, 20 kA Breaking Capacity
