ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 2A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-460
- Mfr. Part No.:
- 2CCG000106R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP17,802.71
(exc. VAT)
PHP19,939.04
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,802.71 |
*price indicative
- RS Stock No.:
- 720-460
- Mfr. Part No.:
- 2CCG000106R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Height | 102mm | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Depth | 74.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Height 102mm | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Depth 74.5mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for reliable protection in electrical circuits. This high-performance breaker provides effective short-circuit and overload protection, with a rated short-circuit breaking capacity of 40 kA, ensuring enhanced safety for your installations. Its Compact design allows for efficient use of space on DIN rails, making it Ideal for both residential and commercial applications. Engineered to meet rigorous safety standards, it is suitable for diverse environments, letting you ensure the utmost reliability and compliance in your electrical systems.
Rated operational voltage up to 480 V ensures versatility across applications
Energy limiting class 3 optimises system performance and safety
High electrical endurance rated for 10,000 cycles facilitates long-term reliability
Compact design with a width of only 36 mm maximises space efficiency
Tripping characteristic K offers additional protection in specific applications
Flexible connecting capacity allows for use with a range of wire sizes, enhancing installation flexibility
IP20 protection degree safeguards against dust ingress in less harsh environments
Compatible with various accessories, enabling tailored solutions for diverse requirements
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 2A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 16A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
