ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 15A, K, 480V AC, 20 kA Breaking Capacity

N

Subtotal (1 unit)*

PHP14,900.13

(exc. VAT)

PHP16,688.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,900.13

*price indicative

RS Stock No.:
720-753
Mfr. Part No.:
2CCG000118R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

15A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

20kA

Range

SUP400

Series

2CC

IP Rating

IP20

Depth

74.5mm

Height

102mm

Width

36mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for optimal protection in electrical circuits. Offering a Compact and efficient solution, this 2-pole circuit breaker is rated for 15 A and features a tripping characteristic of K, making it suitable for applications where motor loads require precise control. Built with resilience in mind, it showcases exceptional performance with a rated ultimate short-circuit breaking capacity of 40 kA for both 230 V and 400 V systems. Its Advanced technology ensures reliability while minimizing environmental impact, exemplified by its compliance with ABB EcoSolutions.

Lifetime electrical endurance of up to 10,000 cycles ensures long-term reliability

Compact design with a width of only 36 mm optimises space on DIN rails

Rated service short-circuit breaking capacity of 20 kA at 240 V AC enhances safety

Easy installation with a recommended screw driver type of Pozidriv 2

Environmental compliance with RoHS and REACH regulations ensures safe usage

IP20 degree of protection makes it suitable for indoor applications

Ambient temperature operation range of -25 to +60 °C allows for diverse installation conditions

Auxiliary contacts and signal contacts are available to enhance functionality

Related links