ABB SUP400 2CC Miniature Circuit Breaker, 1-Pole, 15A, K, 480V AC, 20 kA Breaking Capacity

N

Subtotal (1 unit)*

PHP21,092.54

(exc. VAT)

PHP23,623.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,092.54

*price indicative

RS Stock No.:
721-109
Mfr. Part No.:
2CCG000131R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

15A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

20kA

Range

SUP400

Series

2CC

IP Rating

IP20

Width

54mm

Depth

74.5mm

Height

102mm

Standards/Approvals

RoHS

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for reliable protection in electrical systems. This device excels in safeguarding circuits with its robust tripping characteristic K, which effectively limits fault currents while ensuring seamless operation. Built for versatility, it accommodates a wide range of applications, boasting a rated current of 15 A and a rated operational voltage up to 480 V. With an exceptional electrical endurance of 10,000 cycles, it is engineered to ensure consistent performance, making it an essential component for modern electrical installations that require both reliability and efficiency.

Rated ultimate short-circuit breaking capacity of 40 kA ensures robust protection against overloads

Environmentally conscious design with a recyclability rate of 87.86% supports sustainability efforts

Complies with IEC standards for rated insulation and impulse withstand, ensuring safety and reliability

Compact dimensions allow easy installation in limited spaces, optimising use of modular rail setups

Energy limiting class 3 minimises fault current impact, safeguarding connected equipment effectively

Indication system with red ON/green OFF clearly signifies operating status for user convenience

Wide compatibility with various cable types ensures flexible installation options

Environmental adaptability with an operational temperature range from -25 to 60 °C, suitable for diverse conditions

Related links