ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 5A, K, 480V AC, 20 kA Breaking Capacity

N

Subtotal (1 unit)*

PHP25,349.59

(exc. VAT)

PHP28,391.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,349.59

*price indicative

RS Stock No.:
721-108
Mfr. Part No.:
2CCG000130R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

5A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

20kA

Range

SUP400

Series

2CC

IP Rating

IP20

Height

102mm

Standards/Approvals

RoHS

Width

54mm

Depth

74.5mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for efficient protection of electrical circuits. This 3-pole breaker offers exceptional breaking capacity, rated at 40 kA for both 230 V and 400 V circuits, ensuring robust performance under fault conditions. Its K characteristic makes it suitable for applications requiring delayed tripping, allowing for increased current flow without nuisance tripping. Compliant with international standards, this device not only meets safety criteria but also contributes to sustainability efforts with a recyclability rate of 87.86%.

3-pole design ensures comprehensive circuit protection

Rated breaking capacity of 40 kA guarantees reliable performance during fault conditions

Tripping characteristic K allows for tailored protection for different electrical loads

Environmental compliance with a recyclability rate of 87.86% promotes sustainable practices

Rated operational voltage up to 480 V, suitable for industrial applications

High durability with an electrical endurance of 10,000 cycles, ensuring prolonged operational life

Compatible with flexible and rigid cable connections, ranging from 0.75 mm² to 35 mm²

Quick and simple installation, reducing downtime during electrical system upgrades

Indicator lights for clear ON/OFF status communication

Designed to operate in ambient temperatures from -25 to 60 °C, versatile for varied settings

Related links