ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 13A, K, 480V AC, 20 kA Breaking Capacity

N

Subtotal (1 unit)*

PHP14,900.13

(exc. VAT)

PHP16,688.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,900.13

*price indicative

RS Stock No.:
720-466
Mfr. Part No.:
2CCG000112R0001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

K

Rated AC Voltage

480V

Breaking Capacity

20kA

Range

SUP400

Series

2CC

IP Rating

IP20

Width

36mm

Standards/Approvals

RoHS

Height

102mm

Depth

74.5mm

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed to provide reliable overcurrent protection in electrical circuits. With a Compact design, this 2-pole breaker is equipped to handle a rated current of 13 A, ensuring optimal performance in a variety of applications. Its robust energy-limiting class 3 characteristic offers a high breaking capacity, rated at 40 kA, enhancing protection against short circuits. Engineered for both residential and industrial settings, it guarantees efficient operation and durability, backed by a proven environmental profile that meets stringent sustainability standards. This circuit breaker combines essential protective functions with enhanced operational reliability, making it an indispensable component in any distribution system.

Compact 2-pole design suitable for Compact installations

Rated breaking capacity of 40 kA ensures effective short-circuit protection

Mechanical and electrical endurance rated for 10,000 cycles ensures long-lasting performance

K tripping characteristic allows for flexible application in different load conditions

IP20 degree of protection safeguards internal components against dust and contact

Flexible connecting capacity ranging from 0.75 to 25 mm² allows for versatile installation options

Environmental compliance with RoHS and REACH regulations underscores sustainability commitments

Built-in energy-limiting class 3 feature reduces the risk of damage to downstream equipment

Available accessories enhance product functionality and adaptability

Related links