ABB SUP400 2CC Miniature Circuit Breaker, 2-Pole, 10A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-465
- Mfr. Part No.:
- 2CCG000111R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP14,900.13
(exc. VAT)
PHP16,688.15
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,900.13 |
*price indicative
- RS Stock No.:
- 720-465
- Mfr. Part No.:
- 2CCG000111R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Height | 102mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
Height 102mm | ||
Width 36mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed to provide reliable protection for electrical circuits. This two-pole device stabilises and safeguards against overloads and short circuits, ensuring your installations are secure and efficient. With an extended product type that incorporates high-performance features, it is suitable for a variety of applications where dependable circuit protection is essential. The breaker is compliant with international standards, including IEC and UL, making it a trusted choice for manufacturers and engineers striving for quality in electrical design.
Miniature circuit breaker rated for 10 A, ensuring effective control of electrical loads
High ultimate short-circuit breaking capacity of 40 kA at both 230 V and 400 V, Ideal for demanding environments
Tripping characteristic K for precise protection against overloads
Electrical endurance rated for 10,000 cycles, providing long-lasting reliability
Compact design with a net width of 36 mm, optimising space in distribution boards
IP20 degree of protection, ensuring suitability for indoor applications
Available accessories, enhancing customization for specific installation needs
Environmental compliance with RoHS and REACH standards, promoting sustainability
Flexible wiring capabilities ranging from 0.75 to 25 mm², accommodating various installation requirements
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
