ABB SUP400 2CC Miniature Circuit Breaker, 3-Pole, 10A, K, 480V AC, 20 kA Breaking Capacity
- RS Stock No.:
- 720-761
- Mfr. Part No.:
- 2CCG000124R0001
- Manufacturer:
- ABB
N
Subtotal (1 unit)*
PHP21,092.54
(exc. VAT)
PHP23,623.64
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,092.54 |
*price indicative
- RS Stock No.:
- 720-761
- Mfr. Part No.:
- 2CCG000124R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 10A | |
| Tripping Characteristics | K | |
| Rated AC Voltage | 480V | |
| Breaking Capacity | 20kA | |
| Range | SUP400 | |
| Series | 2CC | |
| IP Rating | IP20 | |
| Width | 54mm | |
| Standards/Approvals | RoHS | |
| Depth | 74.5mm | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 10A | ||
Tripping Characteristics K | ||
Rated AC Voltage 480V | ||
Breaking Capacity 20kA | ||
Range SUP400 | ||
Series 2CC | ||
IP Rating IP20 | ||
Width 54mm | ||
Standards/Approvals RoHS | ||
Depth 74.5mm | ||
Height 102mm | ||
- COO (Country of Origin):
- CH
The ABB Miniature Circuit Breaker is designed for optimal protection and reliability in electrical systems. Employing a tripping characteristic of K, this device offers consistent performance under varying load conditions, significantly enhancing safety. With a robust rated breaking capacity of up to 40 kA, it is engineered to handle fault currents efficiently, ensuring minimal disruption during overload situations. This circuit breaker not only adheres to the stringent safety standards outlined by UL489 and IEC but also contributes positively to sustainability with its impressive recyclability rate. Its Compact design allows for easy integration into modular systems while supporting a wide range of electrical configurations to meet diverse installation requirements.
Rated operational voltage of up to 480 V for versatile applications
High current-breaking capacity providing confidence against electrical faults
Compact footprint facilitates seamless installation in modular setups
Mechanical endurance rated for 10,000 cycles ensures durability
Scalable capacity handling both flexible and rigid connections from 0.75 mm² to 25 mm²
Rated insulation voltage of 500 V enhances safety across systems
Environmental ratings support operation in temperatures from -25 to 60 °C
Energy limiting class 3 design reduces risk of equipment damage
Robust IP20 degree of protection safeguards against dust ingress
Related links
- ABB SUP400 2CC Miniature Circuit Breaker 10A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 6A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 13A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 15A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 4A 480V AC, 20 kA Breaking Capacity
- ABB SUP400 2CC Miniature Circuit Breaker 5A 480V AC, 20 kA Breaking Capacity
