EDAC, MPM, Vertical Through Hole 9 way Magnetic Connector, Brass Contact Male, PC Pin

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,002.26

(exc. VAT)

PHP1,122.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 119 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,002.26
10 +PHP922.04

*price indicative

RS Stock No.:
882-187
Mfr. Part No.:
MPM-VA0-109-2R07-A00
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Male

Termination Type

PC Pin

Contact Gender

Male

Standards/Approvals

Rohs

Series

MPM

Number of Ways

9

Maximum Operating Temperature

80°C

Orientation

Vertical

Connector Type

Rectangular

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Mount Type

Through Hole

COO (Country of Origin):
CN
The EDAC male connector provides a high-quality interconnection solution, designed for use in various applications requiring reliability and efficiency.

Current rating up to 3A ensures robust performance

Withstands voltage of 12V for increased safety

Insulation resistance rated at 1000MMΩ for durability

Temperature range spans from -25°C to 80°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy