EDAC, MPM, Vertical Through Hole 3 way Magnetic Connector, Brass Contact Male, PC Pin
- RS Stock No.:
- 882-168
- Mfr. Part No.:
- MPM-VC0-103-2R01-A00
- Manufacturer:
- EDAC
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP590.10
(exc. VAT)
PHP660.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP590.10 | - |
| 10 - 24 | PHP543.08 | 7% |
| 25 + | PHP489.60 | 17% |
*price indicative
- RS Stock No.:
- 882-168
- Mfr. Part No.:
- MPM-VC0-103-2R01-A00
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Male | |
| Termination Type | PC Pin | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Series | MPM | |
| Mount Type | Through Hole | |
| Number of Ways | 3 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Orientation | Vertical | |
| Connector Type | Rectangular | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Male | ||
Termination Type PC Pin | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Series MPM | ||
Mount Type Through Hole | ||
Number of Ways 3 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Orientation Vertical | ||
Connector Type Rectangular | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The EDAC male connector is a robust rectangular Interface designed for reliable connectivity in electronic applications. Its Compact 2.8mm pitch ensures optimal performance across diverse electronic setups.
Current rating of 33A for efficient power transmission
Voltage rating of 1122V ensures compatibility with high-voltage applications
Withstanding voltage reaches up to 5500V for enhanced safety
Insulation resistance of 11MΩ protects against electrical leakage
Related links
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
