EDAC, MPM, Vertical Through Hole 7 way Magnetic Connector, Brass Contact Male, PC Pin

N
Get a bulk buy discount

Add 10 more to save PHP608.50

View bulk pricing options

Subtotal (1 unit)*

PHP766.21

(exc. VAT)

PHP858.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 9PHP766.21-
10 - 24PHP705.36PHP608.50
25 +PHP636.21PHP3,250.00

*price indicative

RS Stock No.:
882-184
Mfr. Part No.:
MPM-VA0-107-2R05-A00
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Male

Termination Type

PC Pin

Contact Gender

Male

Standards/Approvals

Rohs

Series

MPM

Number of Ways

7

Mount Type

Through Hole

Connector Type

Rectangular

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Orientation

Vertical

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The EDAC male connector offers robust connectivity for electronic assemblies, designed specifically for high-performance applications where reliability and longevity are paramount.

Current rating of 3A ensures efficient power transmission

Withstanding voltage of 550V provides enhanced safety during operation

Insulation resistance reaches up to 11MΩ for dependable performance

Temperature range from -25°C to 80°C allows versatile usage in varied environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy