EDAC, MPF, Vertical Through Hole 7 way Magnetic Connector, Brass Contact Female, PC Pin
- RS Stock No.:
- 882-178
- Mfr. Part No.:
- MPF-VA0-107-2P05-A00
- Manufacturer:
- EDAC
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP766.21
(exc. VAT)
PHP858.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP766.21 |
| 10 - 24 | PHP705.36 |
| 25 + | PHP636.21 |
*price indicative
- RS Stock No.:
- 882-178
- Mfr. Part No.:
- MPF-VA0-107-2P05-A00
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | PC Pin | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Mount Type | Through Hole | |
| Series | MPF | |
| Orientation | Vertical | |
| Number of Ways | 7 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Contact Material | Brass | |
| Connector Type | Rectangular | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type PC Pin | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Mount Type Through Hole | ||
Series MPF | ||
Orientation Vertical | ||
Number of Ways 7 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Contact Material Brass | ||
Connector Type Rectangular | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The EDAC female connector designed for high-performance applications, ensuring reliable connections with a 2.2mm pitch across seven positions, Ideal for intricate PCB layouts.
Current rating of 33A to accommodate demanding electrical requirements
Voltage and withstanding voltage ratings of 1122V and 550V respectively ensure safety and efficiency
Insulation resistance valued at 11MΩ protects against electrical leakage
Temperature range of -225°C to 80°C provides versatility in various environments
Related links
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
