EDAC, MPF, Vertical Through Hole 6 way Magnetic Connector, Brass Contact Female, PC Pin

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP705.36

(exc. VAT)

PHP790.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP705.36
10 - 24PHP649.11
25 +PHP585.49

*price indicative

RS Stock No.:
882-179
Mfr. Part No.:
MPF-VA0-106-2P04-A00
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Female

Termination Type

PC Pin

Contact Gender

Female

Standards/Approvals

Rohs

Minimum Operating Temperature

-25°C

Series

MPF

Number of Ways

6

Maximum Operating Temperature

80°C

Contact Plating

Gold

Orientation

Vertical

Connector Type

Rectangular

Mount Type

Through Hole

Contact Material

Brass

COO (Country of Origin):
CN
The EDAC female connector is designed for reliable connectivity with supporting precision applications in various electronic systems. Its robust design ensures compatibility and performance in demanding environments.

Current rating of 3A ensures efficient power transmission

Contact resistance is limited to a maximum of 50mΩ for optimal performance

Temperature range from -25°C to 80°C allows use in varying conditions

Capable of 10,000 mating cycles maintaining connection integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy