EDAC, MPF, Vertical Through Hole 5 way Magnetic Connector, Brass Contact Female, PC Pin
- RS Stock No.:
- 882-177
- Mfr. Part No.:
- MPF-VA0-105-2P03-A00
- Manufacturer:
- EDAC
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP529.25
(exc. VAT)
PHP592.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP529.25 |
| 10 - 24 | PHP486.84 |
| 25 + | PHP438.89 |
*price indicative
- RS Stock No.:
- 882-177
- Mfr. Part No.:
- MPF-VA0-105-2P03-A00
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Female | |
| Termination Type | PC Pin | |
| Contact Gender | Female | |
| Standards/Approvals | Rohs | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Connector Type | Rectangular | |
| Orientation | Vertical | |
| Series | MPF | |
| Mount Type | Through Hole | |
| Number of Ways | 5 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Female | ||
Termination Type PC Pin | ||
Contact Gender Female | ||
Standards/Approvals Rohs | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Connector Type Rectangular | ||
Orientation Vertical | ||
Series MPF | ||
Mount Type Through Hole | ||
Number of Ways 5 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The EDAC female connector is designed for reliable connectivity with supporting precision applications in various electronic systems. Its robust design ensures compatibility and performance in demanding environments.
Current rating of 3A ensures efficient power transmission
Contact resistance is limited to a maximum of 50mΩ for optimal performance
Temperature range from -25°C to 80°C allows use in varying conditions
Capable of 10,000 mating cycles maintaining connection integrity
Related links
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
