EDAC, MPF, Vertical Through Hole 9 way Magnetic Connector, Brass Contact Female, PC Pin

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,002.26

(exc. VAT)

PHP1,122.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,002.26-
10 +PHP922.048%

*price indicative

RS Stock No.:
882-181
Mfr. Part No.:
MPF-VA0-109-2P07-A00
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Female

Termination Type

PC Pin

Contact Gender

Female

Standards/Approvals

Rohs

Mount Type

Through Hole

Series

MPF

Orientation

Vertical

Number of Ways

9

Connector Type

Rectangular

Maximum Operating Temperature

80°C

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The EDAC connector offers a robust solution for secure electrical connections within Compact spaces, ensuring performance and durability across various applications.

Designed for a temperature range of -25°C to 80°C

Features a current rating of 33A and voltage rating of 1122V

Constructed from high-quality insulator material for enhanced reliability

Plated with gold for optimal contact performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy