EDAC, MPM, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Male, PC Pin
- RS Stock No.:
- 882-170
- Mfr. Part No.:
- MPM-VC0-102-2R00-A00
- Manufacturer:
- EDAC
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP501.59
(exc. VAT)
PHP561.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP501.59 |
| 10 - 24 | PHP461.02 |
| 25 + | PHP416.76 |
*price indicative
- RS Stock No.:
- 882-170
- Mfr. Part No.:
- MPM-VC0-102-2R00-A00
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Male | |
| Termination Type | PC Pin | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Number of Ways | 2 | |
| Mount Type | Through Hole | |
| Series | MPM | |
| Orientation | Vertical | |
| Connector Type | Rectangular | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Male | ||
Termination Type PC Pin | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Number of Ways 2 | ||
Mount Type Through Hole | ||
Series MPM | ||
Orientation Vertical | ||
Connector Type Rectangular | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The EDAC rectangular connector delivers robust connectivity solutions for precision applications, ensuring reliable performance in electronic assemblies. Designed for effective signal transmission, it meets the highest standards of quality and durability.
Current rating of 33A ensures dependable performance
Withstanding voltage of 550V protects against electrical faults
Insulation resistance of 11,000,000MΩ guarantees reliable operation
Contact resistance at 5,500mmΩ ensures minimal signal loss
Related links
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
