EDAC, MPM, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Male, PC Pin

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP590.10

(exc. VAT)

PHP660.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP590.10
10 - 24PHP543.08
25 +PHP489.60

*price indicative

RS Stock No.:
882-171
Mfr. Part No.:
MPM-V00-1F2-2P15-E00
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Male

Termination Type

PC Pin

Contact Gender

Male

Standards/Approvals

Rohs

Contact Plating

Gold

Contact Material

Brass

Connector Type

Circular Connector

Orientation

Vertical

Series

MPM

Mount Type

Through Hole

Number of Ways

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

80°C

COO (Country of Origin):
CN
The EDAC male connector designed for circular applications, ensuring secure connections in various electronic devices. Its Compact 12.5 mm diameter supports efficient space utilisation in PCB layouts.

Current rating of 3A ensures effective power transmission

Voltage rating of 15V facilitates compatibility across different systems

Withstanding voltage of 500V provides enhanced operational safety

Insulation resistance of 1000MΩ guarantees reliable performance under varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy