EDAC, MPF, Vertical Through Hole 2 way Magnetic Connector, Brass Contact Female, PC Pin

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP471.16

(exc. VAT)

PHP527.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
1 - 9PHP471.16
10 - 24PHP433.36
25 +PHP390.94

*price indicative

RS Stock No.:
882-182
Mfr. Part No.:
MPF-V00-1F2-2R15-E00
Manufacturer:
EDAC
Find similar products by selecting one or more attributes.
Select all

Brand

EDAC

Product Type

Magnetic Connector

Connector Gender

Female

Termination Type

PC Pin

Contact Gender

Female

Standards/Approvals

Rohs

Contact Material

Brass

Connector Type

Circular Connector

Minimum Operating Temperature

-25°C

Series

MPF

Mount Type

Through Hole

Number of Ways

2

Contact Plating

Gold

Maximum Operating Temperature

80°C

Orientation

Vertical

COO (Country of Origin):
CN
The EDAC female connector offers a circular design with a diameter of 12.5 mm, primarily functioning to facilitate reliable electrical connections in various electronic applications.

Current rating of 3A ensures robust electrical performance

Voltage rating of 15V supports diverse electronic circuits

Withstanding voltage of 500V enhances safety in operations

Insulation resistance of 1000MΩ minimises power loss

Related links