EDAC, MPM, Vertical Through Hole 4 way Magnetic Connector, Brass Contact Male, PC Pin
- RS Stock No.:
- 882-176
- Mfr. Part No.:
- MPM-VA0-104-2R02-A00
- Manufacturer:
- EDAC
N
Get a bulk buy discount
Add 10 more to save PHP470.20
View bulk pricing optionsSubtotal (1 unit)*
PHP590.10
(exc. VAT)
PHP660.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP590.10 | - |
| 10 - 24 | PHP543.08 | PHP470.20 |
| 25 + | PHP489.60 | PHP2,512.50 |
*price indicative
- RS Stock No.:
- 882-176
- Mfr. Part No.:
- MPM-VA0-104-2R02-A00
- Manufacturer:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Magnetic Connector | |
| Connector Gender | Male | |
| Termination Type | PC Pin | |
| Contact Gender | Male | |
| Standards/Approvals | Rohs | |
| Orientation | Vertical | |
| Connector Type | Rectangular | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Ways | 4 | |
| Mount Type | Through Hole | |
| Series | MPM | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Magnetic Connector | ||
Connector Gender Male | ||
Termination Type PC Pin | ||
Contact Gender Male | ||
Standards/Approvals Rohs | ||
Orientation Vertical | ||
Connector Type Rectangular | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Number of Ways 4 | ||
Mount Type Through Hole | ||
Series MPM | ||
- COO (Country of Origin):
- CN
The EDAC male connector provides a robust solution for connecting rectangular circuits with precision and reliability, ensuring optimal performance in various applications where strong electrical connection is vital.
Current rating of 33AA ensures efficient power handling
Voltage rating of 1122VV supports high-voltage applications
Insulation resistance of 11000000MMΩ guarantees safety against leakage
Contact resistance maintained at 5500mmΩ enhances signal integrity
Related links
- EDAC Vertical Through Hole 5 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 7 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 8 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 6 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 9 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 3 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 2 way Magnetic Connector PC Pin
- EDAC Vertical Through Hole 4 way Magnetic Connector PC Pin
